-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y8034
|
Newark | Multilayer Ceramic Capacitor, 22 F, 10%, X5R, 16 V, 1206 [3216 Metric] Rohs Compliant: Yes |Walsin 1206X226K160CT Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.1130 | Buy Now |
DISTI #
68Y9148
|
Newark | Multilayer Ceramic Capacitor, 22 F, 10%, X5R, 16 V, 1206 [3216 Metric] Rohs Compliant: Yes |Walsin 1206X226K160CT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7469 |
|
$0.2110 / $0.5180 | Buy Now |
DISTI #
1206X226K160CT-ND
|
DigiKey | 1206 MLCC X5R 22 UF 10% 16V Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0566 | Buy Now |
DISTI #
791-1206X226K160CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 MLCC X5R 22 uF, +/ -10% 16 V T&R GP RoHS: Compliant | 0 |
|
$0.1010 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0320 | Buy Now |
DISTI #
1206X226K160CT
|
TME | Capacitor: ceramic, MLCC, 22uF, 16V, X5R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0420 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1206X226K160CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
1206X226K160CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |