There are no models available for this part yet.
Overview of 1206Y1K00472KST by Knowles Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1206Y1K00472KST by Knowles Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
843-1206Y1K00472KST
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700pF 1206 X7R AEC-Q200 RoHS: Compliant | 0 |
|
$0.1960 / $0.2170 | Order Now | |
LCSC | 1kV 4.7nF X7R 10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 1398 |
|
$0.1186 / $0.2148 | Buy Now |