Part Details for 1206Y225Z500NT by Knowles Capacitors
Overview of 1206Y225Z500NT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206Y225Z500NT
1206Y225Z500NT CAD Models
1206Y225Z500NT Part Data Attributes:
|
1206Y225Z500NT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206Y225Z500NT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | 1206 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1206Y225Z500NT
This table gives cross-reference parts and alternative options found for 1206Y225Z500NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206Y225Z500NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC1206Y5V225Z50TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 2.2uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | 1206Y225Z500NT vs NMC1206Y5V225Z50TRPLP |
MCH315FN225ZP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1206, CHIP | ROHM Semiconductor | 1206Y225Z500NT vs MCH315FN225ZP |
UMK316F225ZG-B | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 2.2uF, SURFACE MOUNT, 1206, CHIP | TAIYO YUDEN | 1206Y225Z500NT vs UMK316F225ZG-B |
500R18Y225ZV4E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | 1206Y225Z500NT vs 500R18Y225ZV4E |