Part Details for 1206Y250P800DQT by Syfer Technology
Overview of 1206Y250P800DQT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206Y250P800DQT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1206Y250P800DQT-ND
|
DigiKey | CAP CER 0.8PF 250V C0G/NP0 1206 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for 1206Y250P800DQT
1206Y250P800DQT CAD Models
1206Y250P800DQT Part Data Attributes
|
1206Y250P800DQT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1206Y250P800DQT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 250V, 62.5% +Tol, 62.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 62.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 62.5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206Y250P800DQT
This table gives cross-reference parts and alternative options found for 1206Y250P800DQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206Y250P800DQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206A250P800DQT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 62.5% +Tol, 62.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206Y250P800DQT vs 1206A250P800DQT |
1206Y250P800DQB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 62.5% +Tol, 62.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1206Y250P800DQT vs 1206Y250P800DQB |
1206J250P800DQT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 62.5% +Tol, 62.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | 1206Y250P800DQT vs 1206J250P800DQT |
1206A250P800DQB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 62.5% +Tol, 62.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206Y250P800DQT vs 1206A250P800DQB |
1206H250P800DQT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 62.5% +Tol, 62.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206Y250P800DQT vs 1206H250P800DQT |
1206J250P800DQB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 62.5% +Tol, 62.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1206Y250P800DQT vs 1206J250P800DQB |