Part Details for 1206Y6300102JST by Knowles Corporation
Overview of 1206Y6300102JST by Knowles Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206Y6300102JST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 630V 1nF X7R 5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 1991 |
|
$0.1252 / $0.1800 | Buy Now |