Part Details for 1206YC105KAT2A by Kyocera AVX Components
Overview of 1206YC105KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206YC105KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31HR71C105KUCT-ND
|
DigiKey | CAP CER 1UF 16V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
143337 In Stock |
|
$0.0423 / $0.2800 | Buy Now |
DISTI #
1206YC105KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 1206YC105KAT2A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 180005628000 Factory Stock |
|
$0.0490 / $0.0533 | Buy Now |
DISTI #
1206YC105KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 1206YC105KAT2A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 5628000 Factory Stock |
|
$0.0477 / $0.0552 | Buy Now |
DISTI #
96K4781
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 10%, X7R, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 96K4781) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Ammo Pack | 17548 Partner Stock |
|
$0.1060 / $0.2290 | Buy Now |
DISTI #
581-1206YC105K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM31HR71C105KU 16V 1uF X7R 1206 10% RoHS: Compliant | 39341 |
|
$0.0410 / $0.2400 | Buy Now |
DISTI #
70002298
|
RS | Capacitor, Ceramic, Cap 1 uF, Tol 10%, Vol-Rtg 16 VDC, SMT, 1206, X7R, Tape & Reel | AVX 1206YC105KAT2A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1515 |
|
$0.0620 | Buy Now |
DISTI #
70001075
|
RS | Capacitor, 1 uF, 1206, 0 ppm/C +/-30, No breakdown or visual defects, 16 V | AVX 1206YC105KAT2A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0900 / $0.1290 | RFQ |
|
Future Electronics | 1206 1uF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 36000Reel |
|
$0.0589 / $0.0672 | Buy Now |
|
Future Electronics | 1206 1uF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0442 / $0.0496 | Buy Now |
|
Bristol Electronics | 70573 |
|
RFQ |
Part Details for 1206YC105KAT2A
1206YC105KAT2A CAD Models
1206YC105KAT2A Part Data Attributes
|
1206YC105KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1206YC105KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206YC105KAT2A
This table gives cross-reference parts and alternative options found for 1206YC105KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206YC105KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B105K160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 1206YC105KAT2A vs 1206B105K160NB |
1206B105K160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 1206YC105KAT2A vs 1206B105K160ST |
1206B105K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 1206YC105KAT2A vs 1206B105K160CT |
MCSH31B105K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | SPC Multicomp | 1206YC105KAT2A vs MCSH31B105K160CT |
AP06YC105KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1206YC105KAT2A vs AP06YC105KQU4A |
VJ1206Y105KXJRW1BC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 1206YC105KAT2A vs VJ1206Y105KXJRW1BC |
DSC1206R105KN | CAP,CERAMIC,1UF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Alpha 3 Manufacturing | 1206YC105KAT2A vs DSC1206R105KN |
DSC1206R105KN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Dubilier | 1206YC105KAT2A vs DSC1206R105KN |
KAM31NR71C105KU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206YC105KAT2A vs KAM31NR71C105KU |
1206YC105KA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206YC105KAT2A vs 1206YC105KA79A |