Part Details for 1206YC224KAT2A by Kyocera AVX Components
Overview of 1206YC224KAT2A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206YC224KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J2166
|
Newark | Ceramic Capacitor 0.22Uf, 16V, X7R, 10%, 1206, Full Reel, Capacitance:0.22µf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 1206YC224KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.1170 | Buy Now |
DISTI #
KGM31VR71C224KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 16 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31VR71C224KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM31VR71C224KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 16 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31VR71C224KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0501 | Buy Now |
DISTI #
581-1206YC224K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31VR71C224KU NEW GLOBAL PN 16V 0.22uF A 581-KGM31VR71C224KU RoHS: Compliant | 3265 |
|
$0.0600 / $0.3300 | Buy Now |
|
Future Electronics | 1206 220 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 12000Reel |
|
$0.0589 / $0.0634 | Buy Now |
|
Bristol Electronics | 3651 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.22 uF, SURFACE MOUNT, 1206 | 161 |
|
$0.1105 / $0.1768 | Buy Now |
DISTI #
1206YC224KAT2A
|
TME | Capacitor: ceramic, MLCC, 220nF, 16V, X7R, ±10%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0241 | RFQ |
DISTI #
KGM31VR71C224KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 16 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31VR71C224KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127006356208
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 10 |
|
$0.0968 | Buy Now |
Part Details for 1206YC224KAT2A
1206YC224KAT2A CAD Models
1206YC224KAT2A Part Data Attributes
|
1206YC224KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1206YC224KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 16V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206YC224KAT2A
This table gives cross-reference parts and alternative options found for 1206YC224KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206YC224KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206YC224KAT4A | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 16V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | 1206YC224KAT2A vs 1206YC224KAT4A |
1206YC224KAZ4A | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 16V, ±10%, X7R, 1206 (3216 mm), Flexiterm, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | 1206YC224KAT2A vs 1206YC224KAZ4A |