Part Details for 1206ZC104KAT2A by Kyocera AVX Components
Overview of 1206ZC104KAT2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206ZC104KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J3582
|
Newark | Capacitor Ceramic, 0.1Uf, 10V, X7R, 10%, 1206, Capacitance:0.1µf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 1206ZC104KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0840 | Buy Now |
DISTI #
34C6814
|
Newark | Ceramic Capacitor, 0.1Uf, 10V, X7R, 10%, 1206, Capacitance:0.1µf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 1206ZC104KAT2A RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
1206ZC104KAT2A
|
Avnet Americas | Cap Ceramic 0.1uF 10V X7R 10% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: 1206ZC104KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 64000 Factory Stock |
|
RFQ | |
DISTI #
581-1206ZC104KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF X7R 1206 10% RoHS: Compliant | 8248 |
|
$0.0550 / $0.2900 | Buy Now |
Part Details for 1206ZC104KAT2A
1206ZC104KAT2A CAD Models
1206ZC104KAT2A Part Data Attributes
|
1206ZC104KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1206ZC104KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206ZC104KAT2A
This table gives cross-reference parts and alternative options found for 1206ZC104KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206ZC104KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31B104KPNF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Samsung Electro-Mechanics | 1206ZC104KAT2A vs CL31B104KPNF |
CL31B104KPNB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Samsung Electro-Mechanics | 1206ZC104KAT2A vs CL31B104KPNB |
BC06ZC104KZJ9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206ZC104KAT2A vs BC06ZC104KZJ9AA3 |
BC06ZC104KZB6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206ZC104KAT2A vs BC06ZC104KZB6AA0 |
1206B104K100PT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | PILKOR Electronics Co Ltd | 1206ZC104KAT2A vs 1206B104K100PT |
BC06ZC104KZT1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206ZC104KAT2A vs BC06ZC104KZT1AA2 |
BC06ZC104KZJ1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206ZC104KAT2A vs BC06ZC104KZJ1AA0 |
BC06ZC104KZB6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206ZC104KAT2A vs BC06ZC104KZB6SA0 |
CL31B104KPND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Samsung Electro-Mechanics | 1206ZC104KAT2A vs CL31B104KPND |
BC06ZC104KZJ1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206ZC104KAT2A vs BC06ZC104KZJ1SA0 |