Part Details for 1206ZC683MAT2A by Kyocera AVX Components
Overview of 1206ZC683MAT2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206ZC683MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J8518
|
Newark | Capacitor Ceramic 0.068Uf 10V, X7R, 20%, 1206, Capacitance:0.068µf, Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Voltage Rating:10V, Capacitor Case Style:1206 [3216 Metric], Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 1206ZC683MAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0640 | Buy Now |
DISTI #
KGM31BR71A683MT
|
Avnet Americas | Cap Ceramic 0.068uF 10V X7R 20% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: KGM31BR71A683MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0381 | Buy Now |
DISTI #
581-1206ZC683MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BR71A683MT NEW GLOBAL PN 10V .068uF A 581-KGM31BR71A683MT RoHS: Compliant | 0 |
|
$0.0410 / $0.0510 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0398 | Buy Now |
Part Details for 1206ZC683MAT2A
1206ZC683MAT2A CAD Models
1206ZC683MAT2A Part Data Attributes
|
1206ZC683MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1206ZC683MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 10V, ±20%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206ZC683MAT2A
This table gives cross-reference parts and alternative options found for 1206ZC683MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206ZC683MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU06ZC683MAG9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1206, | Kyocera AVX Components | 1206ZC683MAT2A vs AU06ZC683MAG9A |
BC06ZC683MZT6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206ZC683MAT2A vs BC06ZC683MZT6AA2 |
BC06ZC683MZJ6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206ZC683MAT2A vs BC06ZC683MZJ6AA2 |
AU06ZC683MA79A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1206, | Kyocera AVX Components | 1206ZC683MAT2A vs AU06ZC683MA79A |
BC06ZC683MZJ6SA2 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206ZC683MAT2A vs BC06ZC683MZJ6SA2 |
BC06ZC683MZT1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206ZC683MAT2A vs BC06ZC683MZT1SA0 |
BC06ZC683MZJ3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206ZC683MAT2A vs BC06ZC683MZJ3SA0 |
BC06ZC683MZJ9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206ZC683MAT2A vs BC06ZC683MZJ9AA2 |
AU06ZC683MAG4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1206, | Kyocera AVX Components | 1206ZC683MAT2A vs AU06ZC683MAG4A |
BC06ZC683MZB6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206ZC683MAT2A vs BC06ZC683MZB6AA3 |