Part Details for 1206ZD225KAT2A by Kyocera AVX Components
Overview of 1206ZD225KAT2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206ZD225KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J8524
|
Newark | Capacitor Ceramic, 2.2Uf, 10V, X5R, 10%, 1206, Full Reel, Capacitance:2.2µf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 1206ZD225KAT2A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 / $0.2060 | Buy Now |
DISTI #
478-KGM31HR51A225KUCT-ND
|
DigiKey | CAP CER 2.2UF 10V X5R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1160 / $0.4100 | Buy Now |
DISTI #
581-1206ZD225K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31HR51A225KU NEW GLOBAL PN 10V 2.2uF A 581-KGM31HR51A225KU RoHS: Compliant | 1054 |
|
$0.1530 / $0.6800 | Buy Now |
|
Future Electronics | 1206 2.2 uF 10 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1500 | Buy Now |
|
Quest Components | Part Number Only | 3900 |
|
$0.3750 / $1.2500 | Buy Now |
|
Quest Components | Part Number Only | 448 |
|
$0.1104 / $0.2070 | Buy Now |
DISTI #
KGM31HR51A225KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, � 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31HR51A225KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 1206ZD225KAT2A
1206ZD225KAT2A CAD Models
1206ZD225KAT2A Part Data Attributes
|
1206ZD225KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1206ZD225KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±10%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206ZD225KAT2A
This table gives cross-reference parts and alternative options found for 1206ZD225KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206ZD225KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X5R100-225KN6E | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | 1206ZD225KAT2A vs C1206X5R100-225KN6E |
C1206X5R100-225KPB6P | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 1206, | VENKEL LTD | 1206ZD225KAT2A vs C1206X5R100-225KPB6P |
CMC-010/225KX51206TF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Tecate Group | 1206ZD225KAT2A vs CMC-010/225KX51206TF |
C1206X5R100-225KN6P | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | 1206ZD225KAT2A vs C1206X5R100-225KN6P |
C1206X5R100-225KG6E | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 1206, | VENKEL LTD | 1206ZD225KAT2A vs C1206X5R100-225KG6E |
C1206X5R100-225KG6U | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 1206, | VENKEL LTD | 1206ZD225KAT2A vs C1206X5R100-225KG6U |
C1206X5R100-225KPB6R | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 1206, | VENKEL LTD | 1206ZD225KAT2A vs C1206X5R100-225KPB6R |
C1206X5R100-225KPB6D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 1206, | VENKEL LTD | 1206ZD225KAT2A vs C1206X5R100-225KPB6D |
GMC31X5R225K10NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, LEAD FREE | Cal-Chip Electronics | 1206ZD225KAT2A vs GMC31X5R225K10NT-LF |
C1206X5R100-225KSND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 1206, | VENKEL LTD | 1206ZD225KAT2A vs C1206X5R100-225KSND |