Part Details for 1209-062 BE by Bivar Inc
Overview of 1209-062 BE by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1209-062 BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R8194
|
Newark | Pcb Inserter/Extractor, 0.062 In. Pcb Width, 1.55 In. Upturned Lever, Nylon, Blue |Bivar 1209-062 BE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5020 / $0.7520 | Buy Now |
DISTI #
1209-062BE-ND
|
DigiKey | INSERTER/EXTRACTOR .062X1.55" BL Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.7388 | Buy Now |
DISTI #
749-1209-062BE
|
Mouser Electronics | Extraction, Removal & Insertion Tools PCB Inserter/Extractor, 0.062 in. PCB Width, 1.55 in. Upturned Lever, Nylon, Blue RoHS: Compliant | 0 |
|
$0.5980 / $1.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.5580 | Buy Now |
Part Details for 1209-062 BE
1209-062 BE CAD Models
1209-062 BE Part Data Attributes
|
1209-062 BE
Bivar Inc
Buy Now
|
Compare Parts:
1209-062 BE
Bivar Inc
|
Samacsys Manufacturer | Bivar |