Part Details for 120A.2-20SST2 by Amperite Co
Overview of 120A.2-20SST2 by Amperite Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120A.2-20SST2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C1877
|
Newark | Time Delay Relay, Spst-No, 20Sec, 120Vac, Relay Mounting:Panel Mount, Load Current:2A, Operating Voltage Min:120Vac, Operating Voltage Max:-, Switching Mode:-, Timer Functions:One Shot, Control Voltage Ac Min:-, Carry Current:2A |Amperite 120A.2-20SST2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70200204
|
RS | RelaySS CMOS DigitalTime DelayIntervalSPST-NOCur-Rtg 1A 120V AC.2-20 Seconds | AMPERITE CO/OLYMPIC CONTROLS CORP 120A.2-20SST2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$54.9900 / $68.7300 | Buy Now |
|
Onlinecomponents.com | Solid State Interval One Shot Timer |
2 In Stock |
|
$48.6200 / $96.0300 | Buy Now |
DISTI #
4692524
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$52.0402 / $54.4474 | Buy Now |
DISTI #
4692524
|
Farnell | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$58.2065 | Buy Now |