Part Details for 120PCLS-NWG by DDP Engineered LED Solutions
Overview of 120PCLS-NWG by DDP Engineered LED Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120PCLS-NWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Replacement T-2 120V Bi-Pin Shunt Green | VCC (Visual Communications Company) 120PCLS-NWG RoHS: Compliant |
50 In Stock |
|
$21.1100 / $31.3700 | Buy Now |
DISTI #
69220085
|
Verical | 120PCLS-NWG Min Qty: 2 Package Multiple: 1 Date Code: 2329 | Americas - 50 |
|
$27.6938 / $39.3601 | Buy Now |
|
Master Electronics | LED Replacement T-2 120V Bi-Pin Shunt Green | VCC (Visual Communications Company) 120PCLS-NWG RoHS: Compliant |
50 In Stock |
|
$21.1100 / $31.3700 | Buy Now |
Part Details for 120PCLS-NWG
120PCLS-NWG CAD Models
120PCLS-NWG Part Data Attributes
|
120PCLS-NWG
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
120PCLS-NWG
DDP Engineered LED Solutions
Single Color LED, Green, Clear, 7.4mm,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Lens Type | CLEAR | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.8 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 7.4 mm | |
Surface Mount | NO | |
Terminal Pitch | 4.2 mm |