Part Details for 120PSB- by Visual Communications Company
Overview of 120PSB- by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120PSB-
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
120PSB--ND
|
DigiKey | LAMP INCAND T-2 TELE SLIDE 120V Min Qty: 1 Lead time: 10 Weeks Container: Box |
19952 In Stock |
|
$1.0390 / $2.8200 | Buy Now |
DISTI #
606-CM120PSB
|
Mouser Electronics | Lamps 120V .025A RoHS: Compliant | 2171 |
|
$1.0200 / $1.9600 | Buy Now |
DISTI #
V36:1790_16529356
|
Arrow Electronics | T-2 Telephone Slide Base Clear Incandescent Lamp 5000 Hours Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2305 | Americas - 280 |
|
$0.9707 / $1.3658 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$1.1600 | Buy Now |
DISTI #
73540095
|
Verical | T-2 Telephone Slide Base Clear Incandescent Lamp 5000 Hours Min Qty: 7 Package Multiple: 1 Date Code: 2305 | Americas - 280 |
|
$0.9707 / $1.3658 | Buy Now |