Part Details for 120PSBLS-NWW by Visual Communications Company
Overview of 120PSBLS-NWW by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120PSBLS-NWW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
120PSBLS-NWW-ND
|
DigiKey | LED REPLAC. T-2 TEL. SLIDE SHUNT Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.8412 | Buy Now |
DISTI #
593-120PSBLS-NWW
|
Mouser Electronics | LED Replacement Lamps - Based LEDs LED Replac. T-2 Tel. Slide Shunt White RoHS: Compliant | 0 |
|
$20.1000 / $22.2600 | Order Now |
DISTI #
74753228
|
RS | LED Replacement T-2 Tel. Slide Shunt White | VCC (Visual Communications Company) 120PSBLS-NWW RoHS: Compliant Min Qty: 2 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Package | 0 |
|
$22.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 | 0 |
|
$21.6200 | Buy Now |
Part Details for 120PSBLS-NWW
120PSBLS-NWW CAD Models
120PSBLS-NWW Part Data Attributes:
|
120PSBLS-NWW
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
120PSBLS-NWW
Visual Communications Company
Single Color LED, White, Clear, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Color | WHITE | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Lens Type | CLEAR | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |