Part Details for 1210-3S-230 by Bourns Inc
Overview of 1210-3S-230 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210-3S-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W5526
|
Newark | Mains Surge Protector, 275Vac, Din Rail, Suppressor Type:Mains Surge Protector, No. Of Poles:3 Pole, Spd Type:Type 2 & 4, Peak Surge Current:100Ka, Continuing Operating Voltage Max:275Vac, Suppressor Mounting:Din Rail Rohs Compliant: Yes |Bourns 1210-3S-230 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$303.4700 | Buy Now |
DISTI #
1210-3S-230-ND
|
DigiKey | SPD TYPE 2/TYPE 4 275VAC MCOV Min Qty: 24 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$295.0008 | Buy Now |
DISTI #
1210-3S-230
|
Avnet Americas | Surge Protector, DIN Rail, Mains Surge Protector, 3 Pole, Type 2 & 4, 100 kA, 275 VAC, DIN Rail - Boxed Product (Development Kits) (Alt: 1210-3S-230) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$243.4000 / $276.5024 | Buy Now |
DISTI #
652-1210-3S-230
|
Mouser Electronics | Industrial Surge Protectors 230VAC 3W+G 3 Protected Poles RoHS: Compliant | 0 |
|
$291.8000 | Order Now |
DISTI #
70283090
|
RS | 415 V ac 100kA 1210 3 Pole Protector, DIN Rail Mounting | Bourns 1210-3S-230 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$295.0000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$241.7100 / $662.0500 | Buy Now | |
DISTI #
1210-3S-230
|
TTI | Industrial Surge Protectors 230VAC 3W+G 3 Protected Poles Min Qty: 24 Package Multiple: 24 Container: Bulk | Americas - 0 |
|
$248.7100 | Buy Now |
|
Master Electronics | 0 |
|
$241.7100 / $662.0500 | Buy Now |