Part Details for 12101C104JAT2A by Kyocera AVX Components
Overview of 12101C104JAT2A by Kyocera AVX Components
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12101C104JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R6403
|
Newark | Ceramic Capacitor 0.1Uf, 100V, X7R, 5%, 1210, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12101C104JAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8000 |
|
$0.1180 | Buy Now |
DISTI #
95W9445
|
Newark | Multilayer Ceramic Capacitor, 0.1 F, 5%, X7R, 100 V, 1210 [3225 Metric] Rohs Compliant: Yes |Kyocera Avx 12101C104JAT2A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2930 / $0.6160 | Buy Now |
DISTI #
56J0147
|
Newark | Ceramic Capacitor 0.1Uf, 100V, X7R, 5%, 1210, Full Reel, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 12101C104JAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1600 | Buy Now |
DISTI #
12101C104JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 5%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 12101C104JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1557 / $0.1717 | Buy Now |
DISTI #
60R6403
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 5%, X7R, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 60R6403) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 8000 Partner Stock |
|
$0.2830 / $0.5510 | Buy Now |
DISTI #
581-12101C104JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM32RR72A104JU 100V 0.1uF X7R 1210 5% RoHS: Compliant | 7850 |
|
$0.1500 / $0.5200 | Buy Now |
DISTI #
V36:1790_10674452
|
Arrow Electronics | Cap Ceramic 0.1uF 100V X7R 5% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2413 | Americas - 12000 |
|
$0.1368 / $0.1660 | Buy Now |
DISTI #
V72:2272_10674452
|
Arrow Electronics | Cap Ceramic 0.1uF 100V X7R 5% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2148 Container: Cut Strips | Americas - 20 |
|
$0.1677 / $0.2437 | Buy Now |
|
Future Electronics | 1210 100 nF 100 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 28000Reel |
|
$0.1270 / $0.1350 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 4000 |
|
$0.0900 / $0.6000 | Buy Now |
Part Details for 12101C104JAT2A
12101C104JAT2A CAD Models
12101C104JAT2A Part Data Attributes:
|
12101C104JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12101C104JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±5%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |