Part Details for 12101C104JAT2A by Kyocera AVX Components
Overview of 12101C104JAT2A by Kyocera AVX Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12101C104JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R6403
|
Newark | Ceramic Capacitor 0.1Uf, 100V, X7R, 5%, 1210, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12101C104JAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8000 |
|
$0.1180 | Buy Now |
DISTI #
95W9445
|
Newark | Multilayer Ceramic Capacitor, 0.1 F, 5%, X7R, 100 V, 1210 [3225 Metric] Rohs Compliant: Yes |Kyocera Avx 12101C104JAT2A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3510 |
|
$0.2930 / $0.6160 | Buy Now |
DISTI #
56J0147
|
Newark | Ceramic Capacitor 0.1Uf, 100V, X7R, 5%, 1210, Full Reel, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 12101C104JAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1600 | Buy Now |
DISTI #
12101C104JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 5%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 12101C104JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1557 / $0.1717 | Buy Now |
DISTI #
60R6403
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 5%, X7R, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 60R6403) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 8000 Partner Stock |
|
$0.2830 / $0.5510 | Buy Now |
DISTI #
581-12101C104JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM32RR72A104JU 100V 0.1uF X7R 1210 5% RoHS: Compliant | 7850 |
|
$0.1360 / $0.4500 | Buy Now |
|
Future Electronics | 1210 100 nF 100 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 16000Reel |
|
$0.1270 / $0.1350 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 4000 |
|
$0.0900 / $0.6000 | Buy Now |
|
Bristol Electronics | 3742 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 5% +TOL, 5% -TOL, X7R, 15% TC, 0.1UF, SURFACE MOUNT, 1210 | 4102 |
|
$0.1278 / $0.2949 | Buy Now |
Part Details for 12101C104JAT2A
12101C104JAT2A CAD Models
12101C104JAT2A Part Data Attributes:
|
12101C104JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12101C104JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±5%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 12101C104JAT2A
This table gives cross-reference parts and alternative options found for 12101C104JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12101C104JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1210Y104JXBTW1BC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | 12101C104JAT2A vs VJ1210Y104JXBTW1BC |