Part Details for 12101C104JAT4A by Kyocera AVX Components
Overview of 12101C104JAT4A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12101C104JAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J0149
|
Newark | Capacitor Ceramic 0.1Uf, 100V, X7R, 5%, 1210, Capacitance:0.1µf, Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Voltage Rating:100V, Capacitor Case Style:1210 [3225 Metric], Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 12101C104JAT4A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2000 | Buy Now |
DISTI #
KGM32RR72A104JL
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 5% SMD 1210 125°C Paper T/R - Tape and Reel (Alt: KGM32RR72A104JL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1225 | Buy Now |
DISTI #
581-12101C104JAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32RR72A104JL NEW GLOBAL PN 100V .1uF A 581-KGM32RR72A104JL RoHS: Compliant | 2833 |
|
$0.1310 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1280 | Buy Now |
DISTI #
KGM32RR72A104JL
|
Avnet Abacus | (Alt: KGM32RR72A104JL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12101C104JAT4A
12101C104JAT4A CAD Models
12101C104JAT4A Part Data Attributes
|
12101C104JAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12101C104JAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±5%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 12101C104JAT4A
This table gives cross-reference parts and alternative options found for 12101C104JAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12101C104JAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210Y104J1RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 12101C104JAT4A vs C1210Y104J1RACAUTO7210 |
C1210C104J1RAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | 12101C104JAT4A vs C1210C104J1RAC7215 |
C1210Y104J1RACTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | KEMET Corporation | 12101C104JAT4A vs C1210Y104J1RACTM |
C1210X104J1RAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | KEMET Corporation | 12101C104JAT4A vs C1210X104J1RAC |
C1210S104J1RAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | 12101C104JAT4A vs C1210S104J1RAL7025 |
C1210C104J1RAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | 12101C104JAT4A vs C1210C104J1RAL7025 |
C1210T104J1RCC7210 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | 12101C104JAT4A vs C1210T104J1RCC7210 |
C1210T104J1RBL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | KEMET Corporation | 12101C104JAT4A vs C1210T104J1RBL |
C1210T104J1RAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | KEMET Corporation | 12101C104JAT4A vs C1210T104J1RAL |
C1210X104J101BO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | Holy Stone Enterprise Co Ltd | 12101C104JAT4A vs C1210X104J101BO |