Part Details for 12101C104MAT4A by Kyocera AVX Components
Overview of 12101C104MAT4A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12101C104MAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J0153
|
Newark | Capacitor Ceramic 0.1Uf, 100V, X7R, 20%, 1210, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12101C104MAT4A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 | Buy Now |
DISTI #
12101C104MAT4A
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 20% SMD 1210 125°C Paper T/R - Tape and Reel (Alt: 12101C104MAT4A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0442 / $0.0482 | Buy Now |
DISTI #
581-12101C104MAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM32RR72A104ML 100V .1uF X7R 1210 20% Tol RoHS: Compliant | 0 |
|
$0.0530 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0385 | Buy Now |
DISTI #
12101C104MAT4A
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 20% SMD 1210 125°C Paper T/R - Tape and Reel (Alt: 12101C104MAT4A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0442 / $0.0482 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 40000 |
|
RFQ |
Part Details for 12101C104MAT4A
12101C104MAT4A CAD Models
12101C104MAT4A Part Data Attributes:
|
12101C104MAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12101C104MAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±20%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 12101C104MAT4A
This table gives cross-reference parts and alternative options found for 12101C104MAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12101C104MAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X104M1RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.1uF, SURFACE MOUNT, 1210, CHIP | KEMET Corporation | 12101C104MAT4A vs C1210X104M1RALAUTO |
C1210C104M1RAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | KEMET Corporation | 12101C104MAT4A vs C1210C104M1RAC7800 |