Part Details for 12101C105K4T2A by Kyocera AVX Components
Overview of 12101C105K4T2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12101C105K4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8673
|
Newark | Cap, Aec-Q200, 1Uf, 100V, Mlcc, 1210, Capacitance:1Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12101C105K4T2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 930 |
|
$0.1780 | Buy Now |
DISTI #
66AH8260
|
Newark | Cap, Aec-Q200, 1Uf, 100V, Mlcc, 1210 Rohs Compliant: Yes |Kyocera Avx 12101C105K4T2A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2090 / $0.2440 | Buy Now |
DISTI #
478-KAM32LR72A105KUCT-ND
|
DigiKey | CAP CER 1UF 100V X7R 1210 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12347 In Stock |
|
$0.2102 / $0.7700 | Buy Now |
DISTI #
12101C105K4T2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 12101C105K4T2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 1000 |
|
$0.1572 / $0.1711 | Buy Now |
DISTI #
96Y8673
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 10%, X7R, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y8673) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 930 Partner Stock |
|
$0.3600 / $0.7070 | Buy Now |
DISTI #
581-12101C105K4
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM32LR72A105KU 100V 1uF X7R 1210 10% AEC-Q200 RoHS: Compliant | 6284 |
|
$0.2100 / $0.7400 | Buy Now |
|
Future Electronics | 1210 1 uF 100V ±10 % Tol. X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1750 / $0.1920 | Buy Now |
|
Bristol Electronics | 1350 |
|
RFQ | ||
DISTI #
12101C105K4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM32LR72A105KU 100V 1uF X7R 1210 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 111000 In Stock |
|
$0.2270 / $0.2450 | Buy Now |
DISTI #
12101C105K4T2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 12101C105K4T2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 1000 |
|
$0.1572 / $0.1711 | Buy Now |
Part Details for 12101C105K4T2A
12101C105K4T2A CAD Models
12101C105K4T2A Part Data Attributes
|
12101C105K4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12101C105K4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |