Part Details for 12101C105K4T4A by Kyocera AVX Components
Overview of 12101C105K4T4A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12101C105K4T4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KAM32LR72A105KLCT-ND
|
DigiKey | CAP CER 1UF 100V X7R 1210 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4435 In Stock |
|
Buy Now | |
DISTI #
12101C105K4T4A
|
Avnet Americas | COMMERCIAL CHIP HICV COL - FN TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: 12101C105K4T4A) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1572 / $0.1711 | Buy Now |
DISTI #
581-12101C105K4T4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM32LR72A105KL 100V 1uF X7R 1210 10%TOL RoHS: Compliant | 5944 |
|
$0.1950 / $0.7700 | Buy Now |
DISTI #
12101C105K4T4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM32LR72A105KL 100V 1uF X7R 1210 10%TOL RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1430 / $0.1690 | Buy Now |
DISTI #
12101C105K4T4A
|
Avnet Americas | COMMERCIAL CHIP HICV COL - FN TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: 12101C105K4T4A) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1572 / $0.1711 | Buy Now |
DISTI #
12101C105K4T4A
|
Avnet Americas | COMMERCIAL CHIP HICV COL - FN TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: 12101C105K4T4A) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1572 / $0.1711 | Buy Now |
Part Details for 12101C105K4T4A
12101C105K4T4A CAD Models
12101C105K4T4A Part Data Attributes
|
12101C105K4T4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12101C105K4T4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 12101C105K4T4A
This table gives cross-reference parts and alternative options found for 12101C105K4T4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12101C105K4T4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM32LR72A105KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C105K4T4A vs KGM32LR72A105KL |
1210X7R105KW3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | American Technical Ceramics Corp | 12101C105K4T4A vs 1210X7R105KW3SB |
KAF32LR72A105KU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1000000uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C105K4T4A vs KAF32LR72A105KU |
KAF32LR72A105KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1000000uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C105K4T4A vs KAF32LR72A105KL |
1210X7R105KE3AT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | American Technical Ceramics Corp | 12101C105K4T4A vs 1210X7R105KE3AT |
KAM32LR72A105KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C105K4T4A vs KAM32LR72A105KL |
1210X7R105KW3AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | American Technical Ceramics Corp | 12101C105K4T4A vs 1210X7R105KW3AB |
1210X7R105KT3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | American Technical Ceramics Corp | 12101C105K4T4A vs 1210X7R105KT3SB |
KGF32LR72A105KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C105K4T4A vs KGF32LR72A105KL |
1210X7R105KC3AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | American Technical Ceramics Corp | 12101C105K4T4A vs 1210X7R105KC3AB |