Part Details for 12101C332KAT2A by Kyocera AVX Components
Overview of 12101C332KAT2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12101C332KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J0172
|
Newark | Ceramic Capacitor 3300Pf 100V, X7R, 10%, 1210, Full Reel, Capacitance:3300Pf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 12101C332KAT2A RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0250 | Buy Now |
DISTI #
56J0172
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 100 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 56J0172) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 3 Days Container: Reel | 4000 Partner Stock |
|
$0.0730 / $0.0800 | Buy Now |
DISTI #
KGM32RR72A332KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 100 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32RR72A332KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0873 | Buy Now |
DISTI #
KGM32RR72A332KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 100 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32RR72A332KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-12101C332KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32RR72A332KU NEW GLOBAL PN 100V 3300p A 581-KGM32RR72A332KU RoHS: Compliant | 0 |
|
$0.0650 / $0.3600 | Order Now |
|
Future Electronics | 1210 3300 pF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0674 / $0.0754 | Buy Now |
DISTI #
KGM32RR72A332KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3300 pF, 100 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32RR72A332KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 12101C332KAT2A
12101C332KAT2A CAD Models
12101C332KAT2A Part Data Attributes
|
12101C332KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12101C332KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 100V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 12101C332KAT2A
This table gives cross-reference parts and alternative options found for 12101C332KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12101C332KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12101C332K4T2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C332KAT2A vs 12101C332K4T2A |