Part Details for 12101C335K4Z2A by Kyocera AVX Components
Overview of 12101C335K4Z2A by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12101C335K4Z2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4097
|
Newark | Multilayer Ceramic Capacitor, Temperature Stable, Aec-Q200, 3.5 F, 10%, X7R, 100 V Rohs Compliant: Yes |Kyocera Avx 12101C335K4Z2A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13367 |
|
$0.7820 / $1.3900 | Buy Now |
DISTI #
478-KAF32LR72A335KUCT-ND
|
DigiKey | CAP CER SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4008 In Stock |
|
$0.5020 / $1.4700 | Buy Now |
DISTI #
12101C335K4Z2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 100 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 12101C335K4Z2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4740 / $0.5160 | Buy Now |
DISTI #
581-12101C335K4Z2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAF32LR72A335KU 100V 3.3uF X7R 1210 10% Flex AEC-Q200 RoHS: Compliant | 4735 |
|
$0.4500 / $1.3400 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3.3uF X7R 1210 10% AEC-Q20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 62000Reel |
|
$0.4400 / $0.4900 | Buy Now |
DISTI #
12101C335K4Z2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAF32LR72A335KU 100V 3.3uF X7R 1210 10% Flex AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4450 / $0.4890 | Buy Now |
DISTI #
12101C335K4Z2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 100 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 12101C335K4Z2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4740 / $0.5160 | Buy Now |
DISTI #
12101C335K4Z2A
|
TME | Capacitor: ceramic, MLCC, 3.3uF, 100V, X7R, ±10%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.7300 | RFQ |
DISTI #
KAF32LR72A335KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.3 uF, 100 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: KAF32LR72A335KU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2507769
|
element14 Asia-Pacific | CAP, 3.5F, 100V, 10%, X7R, 1210 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 13367 |
|
$0.4770 / $1.4221 | Buy Now |
Part Details for 12101C335K4Z2A
12101C335K4Z2A CAD Models
12101C335K4Z2A Part Data Attributes:
|
12101C335K4Z2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12101C335K4Z2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 12101C335K4Z2A
This table gives cross-reference parts and alternative options found for 12101C335K4Z2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12101C335K4Z2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAF32LR72A335KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3300000uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C335K4Z2A vs KAF32LR72A335KL |
KAF32LR72A335KU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3300000uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C335K4Z2A vs KAF32LR72A335KU |