Part Details for 12101C393KAT2A by Kyocera AVX Components
Overview of 12101C393KAT2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 12101C393KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J0180
|
Newark | Capacitor Ceramic 0.039Uf 100V, X7R, 10%, 1210, Capacitance:0.039µf, Capacitance Tolerance:± 10%, Capacitor Case Style:1210 [3225 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 12101C393KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.0940 | Buy Now |
DISTI #
KGM32RR72A393KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.039 uF, 100 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32RR72A393KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM32RR72A393KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.039 uF, 100 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32RR72A393KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0873 | Buy Now |
DISTI #
581-12101C393KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32RR72A393KU NEW GLOBAL PN 100V .039u A 581-KGM32RR72A393KU RoHS: Compliant | 0 |
|
$0.0650 / $0.0780 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0642 | Buy Now |
DISTI #
12101C393KAT2A
|
TME | Capacitor: ceramic, MLCC, 39nF, 100V, X7R, ±10%, SMD, 1210 Min Qty: 4000 | 0 |
|
$0.0414 | RFQ |
DISTI #
KGM32RR72A393KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.039 uF, 100 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32RR72A393KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 12101C393KAT2A
12101C393KAT2A CAD Models
12101C393KAT2A Part Data Attributes
|
12101C393KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12101C393KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.039uF, 100V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |