Part Details for 12101U150JAT2A by Kyocera AVX Components
Overview of 12101U150JAT2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12101U150JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J0259
|
Newark | Rf/Microwave Capacitor, Capacitance:15Pf, Capacitance Tolerance:± 5%, Capacitor Dielectric Type:Multilayer Ceramic, Leaded Process Compatible:Yes, Peak Reflow Compatible (260 C):Yes, Series:U, Termination Type:Smd Rohs Compliant: Yes |Kyocera Avx 12101U150JAT2A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1290 / $0.1980 | Buy Now |
DISTI #
KGQ32DCG2A150JT
|
Avnet Americas | - Tape and Reel (Alt: KGQ32DCG2A150JT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.1513 / $0.1668 | Buy Now |
DISTI #
KGQ32DCG2A150JT
|
Avnet Americas | - Tape and Reel (Alt: KGQ32DCG2A150JT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-12101U150JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 15pF C0G 1210 5 % Tol RoHS: Compliant | 0 |
|
$0.1270 / $0.5600 | Order Now |
|
Future Electronics | 1210 100V 15pF C0G 5% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.1560 / $0.1670 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.2032 / $0.5080 | Buy Now |
Part Details for 12101U150JAT2A
12101U150JAT2A CAD Models
12101U150JAT2A Part Data Attributes
|
12101U150JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12101U150JAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 32 Weeks | |
Additional Feature | STANDARD: MIL-C-55681 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.49 mm |