Part Details for 12101U241FAT2A by Kyocera AVX Components
Overview of 12101U241FAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12101U241FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J0281
|
Newark | T&r/Microwave Rohs Compliant: Yes |Kyocera Avx 12101U241FAT2A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2520 / $0.2650 | Buy Now |
DISTI #
12101U241FAT2A-ND
|
DigiKey | CAP CER 240PF 100V NP0 1210 Min Qty: 100000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1930 | Buy Now |
DISTI #
12101U241FAT2A
|
Avnet Americas | Cap Ceramic 240pF 100V C0G 1% SMD 1210 125°C T/R - Tape and Reel (Alt: 12101U241FAT2A) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.2387 / $0.2632 | Buy Now |
DISTI #
581-12101U241FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 240pF C0G 1210 1% Tol RoHS: Compliant | 1252 |
|
$0.2000 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.1962 | Buy Now |