12101U9R1CAT2A
Kyocera AVX Components
Description: Cap,Ceramic,9.1pF,100VDC,.25pF -Tol,.25pF +Tol,C0G TC Code,-30,30ppm TC,1210 Case

Overview of 12101U9R1CAT2A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 12101U9R1CAT2A by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 56J0350
Newark T&r/Microwave Rohs Compliant: Yes |Kyocera Avx 12101U9R1CAT2A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.2340
$0.2340 Buy Now
DISTI # 38AH3958
Newark U Mb Cmap - Fn Rohs Compliant: Yes |Kyocera Avx 12101U9R1CAT2A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # KGQ32DCG2A9R1CT
Avnet Americas Multilayer Ceramic Capacitor, 9.1 pF, 100 V, ? 0.25pF, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: KGQ32DCG2A9R1CT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel 2000
  • 2,000 $0.0689
$0.0689 Buy Now
DISTI # KGQ32DCG2A9R1CT
Avnet Americas Multilayer Ceramic Capacitor, 9.1 pF, 100 V, ? 0.25pF, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: KGQ32DCG2A9R1CT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 581-12101U9R1CAT2A
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ32DCG2A9R1CT NEW GLOBAL PN 100V 9.1pF A 581-KGQ32DCG2A9R1CT RoHS: Compliant 0
  • 1 $0.6900
  • 10 $0.4600
  • 100 $0.3030
  • 1,000 $0.2010
  • 2,000 $0.1610
$0.1610 / $0.6900 Order Now
Future Electronics 1210 9.1 pF 100 V ±0.25 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 32 Weeks Container: Reel 0
Reel
  • 2,000 $0.1690
  • 4,000 $0.1660
  • 6,000 $0.1640
  • 8,000 $0.1620
  • 10,000 $0.1580
$0.1580 / $0.1690 Buy Now
DISTI # KGQ32DCG2A9R1CT
Avnet Abacus Multilayer Ceramic Capacitor, 9.1 pF, 100 V, � 0.25pF, C0G (NP0), 1210 [3225 Metric] (Alt: KGQ32DCG2A9R1CT) RoHS: Compliant Min Qty: 32000 Package Multiple: 32000 Lead time: 34 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 12101U9R1CAT2A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 12101U9R1CAT2A by Kyocera AVX Components

12101U9R1CAT2A
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
32 Weeks
Capacitance
0.0000091 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.27 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2.75%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
2.75%
Rated (DC) Voltage (URdc)
100 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2.49 mm
Want to compare parts?
  1. 12101U9R1CAT2A
    Kyocera AVX Components
    Cap,Ceramic,9.1pF,100VDC,.25pF -Tol,.25pF +Tol,C0G TC Code,-30,30ppm TC,1210 Case
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 12101U9R1CAT2A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 12101U9R1CAT2A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 12101U9R1CAT2A would you like to use for your alert(s)?
  • Please alert me when 12101U9R1CAT2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 12101U9R1CAT2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 12101U9R1CAT2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 12101U9R1CAT2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 12101U9R1CAT2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 12101U9R1CAT2A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: