There are no models available for this part yet.
Overview of 12102A821JAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 12102A821JAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KGM32ECG2D821JU
|
Avnet Americas | Multilayer Ceramic Capacitor, 820 pF, 200 V, ± 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: KGM32ECG2D821JU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1326 / $0.1462 | Buy Now | |
DISTI #
581-12102A821JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32ECG2D821JU NEW GLOBAL PN R102 COMME A 581-KGM32ECG2D821JU RoHS: Compliant | 1970 |
|
$0.1190 / $0.5000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1090 | Buy Now | ||
DISTI #
KGM32ECG2D821JU
|
Avnet Abacus | - Tape and Reel (Alt: KGM32ECG2D821JU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 12102A821JAT2A by Kyocera AVX Components
Part Data Attributes for 12102A821JAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
1210
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.00082 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.52 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Alternate Parts for 12102A821JAT2A
This table gives cross-reference parts and alternative options found for 12102A821JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12102A821JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM32ECG2D821JU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12102A821JAT2A vs KGM32ECG2D821JU |
12102A821JA72A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12102A821JAT2A vs 12102A821JA72A |
1210C0G821JUNB | Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.00082uF, 1210 | TSC Electronics Ltd | 12102A821JAT2A vs 1210C0G821JUNB |
1210C0G821JURT | Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.00082uF, 1210 | TSC Electronics Ltd | 12102A821JAT2A vs 1210C0G821JURT |
GMC32CG821J200NTD | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 1210, | Cal-Chip Electronics | 12102A821JAT2A vs GMC32CG821J200NTD |
12102A821JAT4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 12102A821JAT2A vs 12102A821JAT4A |
12102A821JA14A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12102A821JAT2A vs 12102A821JA14A |
1210C0G821JUNT | Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.00082uF, 1210 | TSC Electronics Ltd | 12102A821JAT2A vs 1210C0G821JUNT |
1210C0G821JURB | Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.00082uF, 1210 | TSC Electronics Ltd | 12102A821JAT2A vs 1210C0G821JURB |
12102A821JA12A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12102A821JAT2A vs 12102A821JA12A |