Part Details for 12102U250JAT2A by Kyocera AVX Components
Overview of 12102U250JAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12102U250JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J0455
|
Newark | Rf/Microwave Capacitor, Capacitance:25Pf, Capacitance Tolerance:± 5%, Capacitor Dielectric Type:Multilayer Ceramic, Leaded Process Compatible:Yes, Peak Reflow Compatible (260 C):Yes, Series:U, Termination Type:Smd Rohs Compliant: Yes |Kyocera Avx 12102U250JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 | Buy Now |
DISTI #
12102U250JAT2A-ND
|
DigiKey | CAP CER 25PF 200V NP0 1210 Min Qty: 100000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1249 | Buy Now |
DISTI #
12102U250JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 25 pF, 200 V, ? 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: 12102U250JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.1513 / $0.1668 | Buy Now |
DISTI #
581-12102U250JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 25 pF 0.05 ULTR A LOW ESR RoHS: Compliant | 0 |
|
$0.1560 / $0.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.1244 | Buy Now |
DISTI #
12102U250JAT2A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 25 pF, 200 V, � 5%, C0G (NP0), 1210 [3225 Metric] (Alt: 12102U250JAT2A) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |