Part Details for 12102U271FAT2A by Kyocera AVX Components
Overview of 12102U271FAT2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12102U271FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J0458
|
Newark | Capacitor, ceramic,270Pf,200Vdc,1-% Tol,1+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 12102U271FAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2860 / $0.3810 | Buy Now |
DISTI #
12102U271FAT2A
|
Avnet Americas | Cap Ceramic 270pF 200V C0G 1% SMD 1210 125°C T/R - Tape and Reel (Alt: 12102U271FAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.3373 / $0.3719 | Buy Now |
DISTI #
581-12102U271FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGQ32DCG2D271FT 200V 270pF C0G 1210 1% Tol RoHS: Compliant | 0 |
|
$0.3020 / $0.9300 | Order Now |
|
Future Electronics | 1210 270 pF 200 V ±1 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2950 / $0.3150 | Buy Now |
DISTI #
12102U271FAT2A
|
Avnet Americas | Cap Ceramic 270pF 200V C0G 1% SMD 1210 125°C T/R - Tape and Reel (Alt: 12102U271FAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.3373 / $0.3719 | Buy Now |
DISTI #
12102U271FAT2A
|
TME | Capacitor: ceramic, MLCC, 270pF, 200V, C0G (NP0), ±1%, SMD, 1210 Min Qty: 30000 | 0 |
|
$0.3820 | RFQ |
DISTI #
KGQ32DCG2D271FT
|
Avnet Abacus | Cap Ceramic 270pF 200V C0G 1% SMD 1210 125�C T/R - Tape and Reel (Alt: KGQ32DCG2D271FT) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 4 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 12102U271FAT2A
12102U271FAT2A CAD Models
12102U271FAT2A Part Data Attributes:
|
12102U271FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12102U271FAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.49 mm |
Alternate Parts for 12102U271FAT2A
This table gives cross-reference parts and alternative options found for 12102U271FAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12102U271FAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD102U271FAB9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12102U271FAT2A vs LD102U271FAB9A |