Part Details for 12103C274KAT2A by Kyocera AVX Components
Overview of 12103C274KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12103C274KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12103C274KAT2A-ND
|
DigiKey | CAP CER 0.27UF 25V X7R 1210 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1699 | Buy Now |
DISTI #
12103C274KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.27 uF, 25 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 12103C274KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1716 / $0.1892 | Buy Now |
DISTI #
581-12103C274KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .27uF X7R 1210 10% Tol RoHS: Compliant | 2774 |
|
$0.1440 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1411 | Buy Now |
DISTI #
12103C274KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.27 uF, 25 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 12103C274KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1716 / $0.1892 | Buy Now |
DISTI #
12103C274KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.27 uF, 25 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 12103C274KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1716 / $0.1892 | Buy Now |
DISTI #
12103C274KAT2A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.27 uF, 25 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 12103C274KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 12103C274KAT2A
12103C274KAT2A CAD Models
12103C274KAT2A Part Data Attributes
|
12103C274KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12103C274KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.27uF, 25V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 12103C274KAT2A
This table gives cross-reference parts and alternative options found for 12103C274KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12103C274KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1210KPX7R8BB274 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1210, CHIP | YAGEO Corporation | 12103C274KAT2A vs CC1210KPX7R8BB274 |
12103C274KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12103C274KAT2A vs 12103C274KAT9A |
12103C274KA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12103C274KAT2A vs 12103C274KA79A |
12103C274KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12103C274KAT2A vs 12103C274KAT4A |
12103C274KA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12103C274KAT2A vs 12103C274KA77A |
LD103C274KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12103C274KAT2A vs LD103C274KAB4A |
LD103C274KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12103C274KAT2A vs LD103C274KAB9A |
LD103C274KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12103C274KAT2A vs LD103C274KAB2A |