Part Details for 12105A103FAT2A. by Kyocera AVX Components
Overview of 12105A103FAT2A. by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12105A103FAT2A.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12105A103FAT2A.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 50V 1% 1210 pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 340 In Stock |
|
$2.6100 | Buy Now |