Part Details for 12105A103GAT2A by Kyocera AVX Components
Overview of 12105A103GAT2A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 12105A103GAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J0605
|
Newark | Capacitor, ceramic,10000Pf,50Vdc,2-% Tol,2+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 12105A103GAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8610 / $1.0300 | Buy Now |
DISTI #
12105A103GAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 2%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: 12105A103GAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0483 / $1.1558 | Buy Now |
DISTI #
581-12105A103GAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM32ECG1H103GU 50V .01uF C0G 1210 2% Tol RoHS: Compliant | 0 |
|
$0.9030 / $2.3100 | Order Now |
|
Future Electronics | Multilayer Ceramic Capacitors 1210 50v cog 103 2% RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 1210 50v cog 103 2% RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1885 |
|
$0.9900 / $3.0000 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1508 |
|
$1.1000 / $4.0000 | Buy Now | |
DISTI #
12105A103GAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 2%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: 12105A103GAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0483 / $1.1558 | Buy Now |
Part Details for 12105A103GAT2A
12105A103GAT2A CAD Models
12105A103GAT2A Part Data Attributes:
|
12105A103GAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12105A103GAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±2%, C0G/NP0, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |