Part Details for 12107C272KAT2A by Kyocera AVX Components
Overview of 12107C272KAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12107C272KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J0867
|
Newark | Capacitor Ceramic 2700Pf 500V, X7R, 10%, 1210, Capacitance:2700Pf, Capacitance Tolerance:± 10%, Capacitor Case Style:1210 [3225 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 12107C272KAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2360 / $0.2420 | Buy Now |
DISTI #
12107C272KAT2A-ND
|
DigiKey | CAP CER 2700PF 500V X7R 1210 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2318 | Buy Now |
DISTI #
12107C272KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2700 pF, 500 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 12107C272KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2340 / $0.2580 | Buy Now |
DISTI #
581-12107C272KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 2700pF X7R 1210 10% Tol RoHS: Compliant | 0 |
|
$0.1960 / $0.2270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1924 | Buy Now |
DISTI #
12107C272KAT2A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2700 pF, 500 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 12107C272KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 12107C272KAT2A
12107C272KAT2A CAD Models
12107C272KAT2A Part Data Attributes
|
12107C272KAT2A
Kyocera AVX Components
Buy Now
|
Compare Parts:
12107C272KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2700pF, 500V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1210 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks |