Part Details for 12107C562KAT2A by Kyocera AVX Components
Overview of 12107C562KAT2A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12107C562KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J0876
|
Newark | Capacitor Ceramic 5600Pf 500V, X7R, 10%, 1210, Capacitance:5600Pf, Capacitance Tolerance:± 10%, Capacitor Case Style:1210 [3225 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 12107C562KAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2640 | Buy Now |
DISTI #
478-KGM32ER72H562KUTR-ND
|
DigiKey | CAP CER 5600PF 500V X7R 1210 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2318 | Buy Now |
DISTI #
12107C562KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 5600 pF, 500 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 12107C562KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2340 / $0.2580 | Buy Now |
DISTI #
581-12107C562K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32ER72H562KU NEW GLOBAL PN 500V 5600pF X7R 1210 10% RoHS: Compliant | 976 |
|
$0.1960 / $0.7100 | Buy Now |
|
Future Electronics | 1210 5.6 nF 500 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1920 / $0.2050 | Buy Now |
DISTI #
12107C562KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32ER72H562KU NEW GLOBAL PN 500V 5600pF X7R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1410 / $0.1980 | Buy Now |
DISTI #
12107C562KAT2A
|
TME | Capacitor: ceramic, MLCC, 5.6nF, 500V, X7R, ±10%, SMD, 1210 Min Qty: 2000 | 0 |
|
$0.0542 | RFQ |
|
ComSIT USA | GENERAL SPECIFICATION CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1210 RoHS: Compliant | Europe - 14000 |
|
RFQ | |
DISTI #
KGM32ER72H562KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 5600 pF, 500 V, � 10%, X7R, 1210 [3225 Metric] (Alt: KGM32ER72H562KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12107C562KAT2A
12107C562KAT2A CAD Models
12107C562KAT2A Part Data Attributes
|
12107C562KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12107C562KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 5600pF, 500V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |