Part Details for 1210A0250125KDT by Knowles Capacitors
Overview of 1210A0250125KDT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210A0250125KDT
1210A0250125KDT CAD Models
1210A0250125KDT Part Data Attributes:
|
1210A0250125KDT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210A0250125KDT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210A0250125KDT
This table gives cross-reference parts and alternative options found for 1210A0250125KDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210A0250125KDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210H0250125KDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210A0250125KDT vs 1210H0250125KDR |
1210J0250125KDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210A0250125KDT vs 1210J0250125KDR |
1210J0250125KDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | 1210A0250125KDT vs 1210J0250125KDR |
1210Y0250125KDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210A0250125KDT vs 1210Y0250125KDR |
1210Y0250125KDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210A0250125KDT vs 1210Y0250125KDT |
1210F0250125KDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210A0250125KDT vs 1210F0250125KDT |
1210J0250125KDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | 1210A0250125KDT vs 1210J0250125KDT |
1210F0250125KDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210A0250125KDT vs 1210F0250125KDR |
1210Y0250125KDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | 1210A0250125KDT vs 1210Y0250125KDR |
1210J0250125KXC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210A0250125KDT vs 1210J0250125KXC |