Part Details for 1210F0500474MYC by Knowles Capacitors
Overview of 1210F0500474MYC by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210F0500474MYC
1210F0500474MYC CAD Models
1210F0500474MYC Part Data Attributes:
|
1210F0500474MYC
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210F0500474MYC
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Manufacturer Series | 1210 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK CASSETTE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | SILVER PALLADIUM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1210F0500474MYC
This table gives cross-reference parts and alternative options found for 1210F0500474MYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210F0500474MYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210Y474M500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210F0500474MYC vs 1210Y474M500N |
1210Y474M500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210F0500474MYC vs 1210Y474M500CT |
1210J0500474MYB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210F0500474MYC vs 1210J0500474MYB |
1210J0500474MYT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210F0500474MYC vs 1210J0500474MYT |
1210J0500474MYC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210F0500474MYC vs 1210J0500474MYC |
1210Y474M500NWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210F0500474MYC vs 1210Y474M500NWM |
1210F0500474MYB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210F0500474MYC vs 1210F0500474MYB |
1210Y474M501CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210F0500474MYC vs 1210Y474M501CT |
1210Y474M500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210F0500474MYC vs 1210Y474M500C |
1210Y474M500NW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210F0500474MYC vs 1210Y474M500NW |