Part Details for 1210GC332KA19A by Kyocera AVX Components
Overview of 1210GC332KA19A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210GC332KA19A
1210GC332KA19A CAD Models
1210GC332KA19A Part Data Attributes:
|
1210GC332KA19A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1210GC332KA19A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Manufacturer Series | 1210 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Series | SIZE(HIGH VOLTAGE) | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210GC332KA19A
This table gives cross-reference parts and alternative options found for 1210GC332KA19A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210GC332KA19A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD10GC332KAB3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210GC332KA19A vs LD10GC332KAB3A |
LD10GC332KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210GC332KA19A vs LD10GC332KAX3A |
1210GC332KAX1A | CAPACITOR, CERAMIC, MULTILAYER, 2000V, X7R, 0.0033uF, SURFACE MOUNT, 1210, CHIP | Kyocera AVX Components | 1210GC332KA19A vs 1210GC332KAX1A |
1210GC332KAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1210GC332KA19A vs 1210GC332KAZ1A |
LD10GC332KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210GC332KA19A vs LD10GC332KAB9A |
LD10GC332KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210GC332KA19A vs LD10GC332KAX1A |
LD10GC332KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210GC332KA19A vs LD10GC332KAX9A |
1210GC332KAX3A | CAPACITOR, CERAMIC, MULTILAYER, 2000V, X7R, 0.0033uF, SURFACE MOUNT, 1210, CHIP | Kyocera AVX Components | 1210GC332KA19A vs 1210GC332KAX3A |
1210GC332KAX9A | CAPACITOR, CERAMIC, MULTILAYER, 2000V, X7R, 0.0033uF, SURFACE MOUNT, 1210, CHIP | Kyocera AVX Components | 1210GC332KA19A vs 1210GC332KAX9A |
1210GC332KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1210GC332KA19A vs 1210GC332KAZ9A |