Part Details for 1210M101K102ET by Knowles Capacitors
Overview of 1210M101K102ET by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210M101K102ET
1210M101K102ET CAD Models
1210M101K102ET Part Data Attributes
|
1210M101K102ET
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210M101K102ET
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1210M101K102ET
This table gives cross-reference parts and alternative options found for 1210M101K102ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210M101K102ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210A1K00101KFT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210M101K102ET vs 1210A1K00101KFT |
225000211636 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1210M101K102ET vs 225000211636 |
NMC-H1210NPO101K1KVTRPF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | 1210M101K102ET vs NMC-H1210NPO101K1KVTRPF |
1210J1K00101KFT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | 1210M101K102ET vs 1210J1K00101KFT |
1210AA101K4Z3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1210M101K102ET vs 1210AA101K4Z3A |
1210CG101KEBB0D | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1210M101K102ET vs 1210CG101KEBB0D |
102S41N101KF6R | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.0001uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1210M101K102ET vs 102S41N101KF6R |
1210J1K00101KFR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210M101K102ET vs 1210J1K00101KFR |
1210Y1K00101KFT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210M101K102ET vs 1210Y1K00101KFT |
1210N101K102LG | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.0001uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 1210M101K102ET vs 1210N101K102LG |