Part Details for 1210X7R102KW8AB by American Technical Ceramics Corp
Overview of 1210X7R102KW8AB by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210X7R102KW8AB
1210X7R102KW8AB CAD Models
1210X7R102KW8AB Part Data Attributes
|
1210X7R102KW8AB
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
1210X7R102KW8AB
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 3.18 mm | |
Manufacturer Series | X7R | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Strip Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Series | X7R | |
Size Code | 1210 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 2.54 mm |
Alternate Parts for 1210X7R102KW8AB
This table gives cross-reference parts and alternative options found for 1210X7R102KW8AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210X7R102KW8AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210X7R102KW8SB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | American Technical Ceramics Corp | 1210X7R102KW8AB vs 1210X7R102KW8SB |
CE1210-102-K202RTW | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | RCD Components Inc | 1210X7R102KW8AB vs CE1210-102-K202RTW |
C1210X7R202-102KNE | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | 1210X7R102KW8AB vs C1210X7R202-102KNE |
1210X7R102KE8AB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | American Technical Ceramics Corp | 1210X7R102KW8AB vs 1210X7R102KE8AB |
1210X7R102KC8SB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | American Technical Ceramics Corp | 1210X7R102KW8AB vs 1210X7R102KC8SB |
CE1210-102-K202RBW | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | RCD Components Inc | 1210X7R102KW8AB vs CE1210-102-K202RBW |
1210X7R102KT8SB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | American Technical Ceramics Corp | 1210X7R102KW8AB vs 1210X7R102KT8SB |
1210X7R102KC8AB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | American Technical Ceramics Corp | 1210X7R102KW8AB vs 1210X7R102KC8AB |
CE1210-102-K202RBQ | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | RCD Components Inc | 1210X7R102KW8AB vs CE1210-102-K202RBQ |
1210X7R102KE8SB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | American Technical Ceramics Corp | 1210X7R102KW8AB vs 1210X7R102KE8SB |