Part Details for 1210Y1K00222KDT by Knowles Capacitors
Overview of 1210Y1K00222KDT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210Y1K00222KDT
1210Y1K00222KDT CAD Models
1210Y1K00222KDT Part Data Attributes
|
1210Y1K00222KDT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210Y1K00222KDT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1210Y1K00222KDT
This table gives cross-reference parts and alternative options found for 1210Y1K00222KDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y1K00222KDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210J1K00222KDT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | 1210Y1K00222KDT vs 1210J1K00222KDT |
102S41W222KF6U | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.0022uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1210Y1K00222KDT vs 102S41W222KF6U |
1210F1K00222KDT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210Y1K00222KDT vs 1210F1K00222KDT |
1210H1K00222KDT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y1K00222KDT vs 1210H1K00222KDT |
1210J1K00222KDT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210Y1K00222KDT vs 1210J1K00222KDT |
102S41W222KF4U | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.0022uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1210Y1K00222KDT vs 102S41W222KF4U |
1210A1K00222KDR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y1K00222KDT vs 1210A1K00222KDR |
1210Y1K00222KDR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | 1210Y1K00222KDT vs 1210Y1K00222KDR |
102S41W222KF6R | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.0022uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1210Y1K00222KDT vs 102S41W222KF6R |
12102R222KEBB00 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1210Y1K00222KDT vs 12102R222KEBB00 |