Part Details for 1210Y474Z501CT by Knowles Capacitors
Overview of 1210Y474Z501CT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210Y474Z501CT
1210Y474Z501CT CAD Models
1210Y474Z501CT Part Data Attributes:
|
1210Y474Z501CT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210Y474Z501CT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | 1210 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1210Y474Z501CT
This table gives cross-reference parts and alternative options found for 1210Y474Z501CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y474Z501CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210Y474Z500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y474Z501CT vs 1210Y474Z500N |
GRM42-2Y5V474Z050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.47uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 1210Y474Z501CT vs GRM42-2Y5V474Z050AC |
1210J0500474ZYB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y474Z501CT vs 1210J0500474ZYB |
1210J0500474ZYR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y474Z501CT vs 1210J0500474ZYR |
1210Y474Z500NW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y474Z501CT vs 1210Y474Z500NW |
C3225Y5V1H474ZB | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.47uF, SURFACE MOUNT, 1210, CHIP | TDK Corporation | 1210Y474Z501CT vs C3225Y5V1H474ZB |
1210F0500474ZYT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y474Z501CT vs 1210F0500474ZYT |
C3225Y5V1H474ZT | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.47uF, SURFACE MOUNT, 1210, CHIP | TDK Corporation | 1210Y474Z501CT vs C3225Y5V1H474ZT |
1210F0500474ZYB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y474Z501CT vs 1210F0500474ZYB |
1210Y474Z500NM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y474Z501CT vs 1210Y474Z500NM |