Part Details for 1210B-2 by Staco Energy Products Co
Overview of 1210B-2 by Staco Energy Products Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210B-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1210B-2-ND
|
DigiKey | VAR XFMR 120/240VAC 12A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,240.0000 | Buy Now |
DISTI #
5874-1210B-2
|
Mouser Electronics | Industrial Control Transformers 3-Phase, Delta, 12A 0-120Vin, 0-120Vout RoHS: Compliant | 0 |
|
$1,209.0000 / $1,240.0000 | Order Now |
|
Onlinecomponents.com | Variable Transformer, Single Phase Series, 12Ao, 0-240Vo, 2.88kVA, Open, Panel Mt RoHS: Compliant | 0 |
|
$988.8600 / $1,177.2200 | Buy Now |