Part Details for 1210B104K631CT by Walsin Technology Corporation
Overview of 1210B104K631CT by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210B104K631CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1210B104K631CTTR-ND
|
DigiKey | CAP CER 0.1UF 630V X7R 1210 Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0967 | Buy Now |
DISTI #
791-1210B104K631CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.10uF,+-10%,630V RoHS: Compliant | 0 |
|
$0.1170 / $0.4400 | Order Now |
DISTI #
1210B104K631CT
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.1 uF, 630 V, ± 10%, X7R, 1210 [3225 Metric] (Alt: 1210B104K631CT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 5000 |
|
$0.0994 / $0.1112 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure1210 Capacitance100nF Tolerance10% Voltage Rating630V Temperature CoefficientMaterialX7R | 10370 |
|
$0.0893 / $0.2137 | Buy Now |
Part Details for 1210B104K631CT
1210B104K631CT CAD Models
1210B104K631CT Part Data Attributes:
|
1210B104K631CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
1210B104K631CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210B104K631CT
This table gives cross-reference parts and alternative options found for 1210B104K631CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210B104K631CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCJ32DR7LV104KW01L | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | Murata Manufacturing Co Ltd | 1210B104K631CT vs GCJ32DR7LV104KW01L |
GCJ32DR7LV104KW01K | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | Murata Manufacturing Co Ltd | 1210B104K631CT vs GCJ32DR7LV104KW01K |
FTC1210X7R631-104KNE | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | VENKEL LTD | 1210B104K631CT vs FTC1210X7R631-104KNE |