Part Details for 1210B225K250CT by Kamaya Inc
Overview of 1210B225K250CT by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210B225K250CT
1210B225K250CT CAD Models
1210B225K250CT Part Data Attributes
|
1210B225K250CT
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
1210B225K250CT
Kamaya Inc
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±10%, X7R, 1210 (3225 mm), -55º ~ +125ºC, 7” Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1210 | |
Reach Compliance Code | unknown |