Part Details for 1210B332K501CT by Walsin Technology Corporation
Overview of 1210B332K501CT by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210B332K501CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1210B332K501CTTR-ND
|
DigiKey | CAP CER 3300PF 500V X7R 1210 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0566 | Buy Now |
DISTI #
791-1210B332K501CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3300pF,+-10%,500V RoHS: Compliant | 0 |
|
$0.0540 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0320 | Buy Now |
DISTI #
1210B332K501CT
|
TME | Capacitor: ceramic, 3.3nF, 500V, X7R, ±10%, 1210 Min Qty: 10 | 870 |
|
$0.0448 / $0.1622 | Buy Now |
Part Details for 1210B332K501CT
1210B332K501CT CAD Models
1210B332K501CT Part Data Attributes:
|
1210B332K501CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
1210B332K501CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210B332K501CT
This table gives cross-reference parts and alternative options found for 1210B332K501CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210B332K501CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH32B332K501CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 1210B332K501CT vs SH32B332K501CG |
LD107C332KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210B332K501CT vs LD107C332KAX9A |
CC1210KKX7RBBN332 | Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.0033uF, 1210 | YAGEO Corporation | 1210B332K501CT vs CC1210KKX7RBBN332 |
12107C332KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1210B332K501CT vs 12107C332KAT7A |
LD107C332KAX4A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210B332K501CT vs LD107C332KAX4A |
1210B332K501CG | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | 1210B332K501CT vs 1210B332K501CG |
12107C332KAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1210B332K501CT vs 12107C332KAZ7A |
CC1210KKX7RBB332 | Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.0033uF, 1210 | YAGEO Corporation | 1210B332K501CT vs CC1210KKX7RBB332 |
CC1210KKX7RBBM332 | Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.0033uF, 1210 | YAGEO Corporation | 1210B332K501CT vs CC1210KKX7RBBM332 |
LD107C332KAX2A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210B332K501CT vs LD107C332KAX2A |