Part Details for 1210C0G101KHSB by TSC Electronics Ltd
Overview of 1210C0G101KHSB by TSC Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210C0G101KHSB
1210C0G101KHSB CAD Models
1210C0G101KHSB Part Data Attributes
|
1210C0G101KHSB
TSC Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1210C0G101KHSB
TSC Electronics Ltd
Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1210
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TSC ELECTRONICS LTD | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
Length | 3.2 mm | |
Manufacturer Series | 1210(50V) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 1210(50V) | |
Size Code | 1210 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 2.5 mm |
Alternate Parts for 1210C0G101KHSB
This table gives cross-reference parts and alternative options found for 1210C0G101KHSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210C0G101KHSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC32CG101K50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1210, | Cal-Chip Electronics | 1210C0G101KHSB vs GMC32CG101K50NTD |
1210C0G101KHRB | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1210 | TSC Electronics Ltd | 1210C0G101KHSB vs 1210C0G101KHRB |
1210C0G101KHPT | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1210 | TSC Electronics Ltd | 1210C0G101KHSB vs 1210C0G101KHPT |
1210C0G101KHRT | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1210 | TSC Electronics Ltd | 1210C0G101KHSB vs 1210C0G101KHRT |