Part Details for 1210GC222KAT2A by Kyocera AVX Components
Overview of 1210GC222KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210GC222KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8655
|
Newark | Cap, Mlcc, X7R, 2200Pf, 2Kv, 1210, Capacitance:2200Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm, Qualification:- Rohs Compliant: Yes |Kyocera Avx 1210GC222KAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3440 | Buy Now |
DISTI #
64W1211
|
Newark | Mlc Hi Voltage Mfg/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 1210GC222KAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3520 | Buy Now |
DISTI #
1210GC222KAT2A
|
Avnet Americas | COMMERCIAL CHIP MLC HI VOLTAGE MFG TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 1210GC222KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3120 / $0.3440 | Buy Now |
DISTI #
581-1210GC222KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM32JR73D222KU 2kV 220pF X7R 1210 RoHS: Compliant | 0 |
|
$0.3650 / $0.8500 | Order Now |
|
Future Electronics | 1210 2200 uF 2000 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2700 / $0.2850 | Buy Now |
DISTI #
1210GC222KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM32JR73D222KU 2kV 220pF X7R 1210 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3060 / $0.3120 | Buy Now |
DISTI #
1210GC222KAT2A
|
Avnet Americas | COMMERCIAL CHIP MLC HI VOLTAGE MFG TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 1210GC222KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3120 / $0.3440 | Buy Now |
DISTI #
1210GC222KAT2A
|
Avnet Americas | COMMERCIAL CHIP MLC HI VOLTAGE MFG TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 1210GC222KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3120 / $0.3440 | Buy Now |
DISTI #
KGM32JR73D222KU
|
Avnet Abacus | COMMERCIAL CHIP MLC HI VOLTAGE MFG TAPE/REEL, 7 INCH PAPER TAPE (Alt: KGM32JR73D222KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1210GC222KAT2A
|
Avnet Asia | COMMERCIAL CHIP MLC HI VOLTAGE MFG TAPE/REEL, 7 INCH PAPER TAPE (Alt: 1210GC222KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 4000 |
|
RFQ |
Part Details for 1210GC222KAT2A
1210GC222KAT2A CAD Models
1210GC222KAT2A Part Data Attributes
|
1210GC222KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1210GC222KAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |