Part Details for 1210GC821KAT1A by Kyocera AVX Components
Overview of 1210GC821KAT1A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210GC821KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R6022
|
Newark | Ceramic Capacitor 820Pf 2000V, X7R, 10%, 1210, Capacitance:820Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 1210GC821KAT1A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4620 | Buy Now |
DISTI #
56J0015
|
Newark | Capacitor Ceramic 820Pf 2000V, X7R, 10%, 1210, Capacitance:820Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 1210GC821KAT1A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3520 | Buy Now |
DISTI #
82AC1005
|
Newark | Cap 820Pf 2000Vdc X7R 10% Smd 1210 Rohs Compliant: Yes |Kyocera Avx 1210GC821KAT1A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3440 | Buy Now |
DISTI #
478-2961-1-ND
|
DigiKey | CAP CER 820PF 2KV X7R 1210 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2592 In Stock |
|
$0.2664 / $0.7900 | Buy Now |
DISTI #
1210GC821KAT1A
|
Avnet Americas | Cap Ceramic 820pF 2000V X7R 10% SMD 1210 125°C T/R - Tape and Reel (Alt: 1210GC821KAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3120 / $0.3440 | Buy Now |
DISTI #
581-1210GC821K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2KV 820pF X7R 1210 10% Tol HV RoHS: Compliant | 1712 |
|
$0.1890 / $0.6900 | Buy Now |
|
Future Electronics | 1210 820 pF 2000 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2570 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 2000 V, X7R, 0.00082 uF, SURFACE MOUNT, 1210 | 1600 |
|
$0.3372 / $0.8430 | Buy Now |
Part Details for 1210GC821KAT1A
1210GC821KAT1A CAD Models
1210GC821KAT1A Part Data Attributes
|
1210GC821KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1210GC821KAT1A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 820pF, 2000V, ±10%, X7R, 1210 (3225 mm), 0.067"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8034 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |